
140971-2 | |
|---|---|
DigiKey Part Number | A112142-ND |
Manufacturer | |
Manufacturer Product Number | 140971-2 |
Description | CONN QC TAB 13-17AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 13-17 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 140971-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 13-17 AWG |
Series | Insulation Non-Mating End Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Serrated Termination |
Terminal Type Standard | Color Blue |
Gender Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.154" (3.91mm) |
Tab Length 0.370" (9.40mm) | Base Product Number |
Length - Overall 0.925" (23.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.65000 | ¥12.65 |
| 10 | ¥10.75900 | ¥107.59 |
| 25 | ¥10.08280 | ¥252.07 |
| 50 | ¥9.59980 | ¥479.99 |
| 100 | ¥9.14080 | ¥914.08 |
| 250 | ¥8.56804 | ¥2,142.01 |
| 500 | ¥8.15884 | ¥4,079.42 |
| 1,000 | ¥7.76941 | ¥7,769.41 |
| 3,000 | ¥7.19018 | ¥21,570.54 |




