643067-5 | |
---|---|
DigiKey Part Number | A19743-ND |
Manufacturer | |
Manufacturer Product Number | 643067-5 |
Description | CONN STRAIN RELIEF COVER 5POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 643067-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 5 | |
For Use With/Related Products | MTA-156 Series | |
Features | Closed End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.11000 | ¥8.11 |
10 | ¥7.74200 | ¥77.42 |
25 | ¥7.39680 | ¥184.92 |
50 | ¥7.29380 | ¥364.69 |
100 | ¥6.37390 | ¥637.39 |
250 | ¥6.13560 | ¥1,533.90 |
500 | ¥5.79470 | ¥2,897.35 |
1,000 | ¥5.01067 | ¥5,010.67 |
2,500 | ¥4.63569 | ¥11,589.23 |