3-640433-5 | ||
---|---|---|
DigiKey Part Number | A31255-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-640433-5 | |
Description | CONN RCPT 5POS IDC 22AWG TIN | |
Manufacturer Standard Lead Time | 47 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin 22 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-640433-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥5.26200 | ¥52.62 |
25 | ¥5.23760 | ¥130.94 |
50 | ¥5.06020 | ¥253.01 |
100 | ¥4.24260 | ¥424.26 |
250 | ¥3.97760 | ¥994.40 |
500 | ¥3.75676 | ¥1,878.38 |
1,000 | ¥3.29269 | ¥3,292.69 |
2,500 | ¥3.11588 | ¥7,789.70 |