644753-5 | ||
---|---|---|
DigiKey Part Number | A24179-ND | |
Manufacturer | ||
Manufacturer Product Number | 644753-5 | |
Description | CONN HEADER VERT 5POS 3.96MM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole 5 position 0.156" (3.96mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 644753-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 1 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.400" (10.16mm) | |
Contact Length - Post | 0.175" (4.45mm) | |
Overall Contact Length | 0.700" (17.78mm) | |
Insulation Height | 0.425" (10.80mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic, Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.28500 | ¥42.85 |
100 | ¥3.56700 | ¥356.70 |
2,000 | ¥2.67063 | ¥5,341.26 |
6,000 | ¥2.36592 | ¥14,195.52 |
10,000 | ¥2.21826 | ¥22,182.60 |