Connector Header Through Hole 20 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 20 position 0.079" (2.00mm)
155220-6302-RB
155220-6302-RB

155220-6302-RB

DigiKey Part Number
3M5092-ND
Manufacturer
Manufacturer Product Number
155220-6302-RB
Description
CONN HEADER VERT 20POS 2MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
155220-6302-RB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.150" (3.81mm)
Mfr
Contact Length - Post
0.112" (2.84mm)
Series
Insulation Height
0.425" (10.80mm)
Packaging
Tray
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1.25A
Mounting Type
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Solder
Base Product Number
Fastening Type
Latch Lock/Eject Hooks
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,137
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.93000¥73.93
10¥62.83500¥628.35
100¥53.40600¥5,340.60
500¥47.67570¥23,837.85
1,000¥45.40245¥45,402.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.