640636-3 | |
---|---|
DigiKey Part Number | A31097-ND |
Manufacturer | |
Manufacturer Product Number | 640636-3 |
Description | CONN SOCKET 22AWG IDC TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 640636-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | IDC | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.79600 | ¥7.96 |
25 | ¥0.73560 | ¥18.39 |
50 | ¥0.69940 | ¥34.97 |
100 | ¥0.66090 | ¥66.09 |
250 | ¥0.61572 | ¥153.93 |
500 | ¥0.58008 | ¥290.04 |
1,000 | ¥0.54970 | ¥549.70 |
3,000 | ¥0.50917 | ¥1,527.51 |