640638-3 | |
---|---|
DigiKey Part Number | A31099-ND |
Manufacturer | |
Manufacturer Product Number | 640638-3 |
Description | CONN SOCKET 26AWG IDC TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 640638-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | IDC | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.18200 | ¥11.82 |
100 | ¥0.98760 | ¥98.76 |
1,000 | ¥0.82107 | ¥821.07 |
5,000 | ¥0.68863 | ¥3,443.15 |
10,000 | ¥0.60538 | ¥6,053.80 |