641643-2 | |
---|---|
DigiKey Part Number | A31103-ND |
Manufacturer | |
Manufacturer Product Number | 641643-2 |
Description | CONN SOCKET 22AWG IDC TIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 641643-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | IDC | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
75,000 | ¥0.44686 | ¥33,514.50 |