63564-1 | ||
---|---|---|
DigiKey Part Number | A104106TR-ND - Tape & Reel (TR) A104106CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 63564-1 | |
Description | CONN MAG TERM 2000-5400CMA CRIMP | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Magnetic Connector Thru Type 2000-5400 CMA Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 63564-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Thru Type | |
Terminal Type | Splice | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 2000-5400 CMA | |
Features | Serrated Mating Area | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.38000 | ¥1.38 |
10 | ¥1.19500 | ¥11.95 |
25 | ¥1.10880 | ¥27.72 |
50 | ¥1.05360 | ¥52.68 |
100 | ¥0.99590 | ¥99.59 |
250 | ¥0.92712 | ¥231.78 |
500 | ¥0.87364 | ¥436.82 |
1,000 | ¥0.82786 | ¥827.86 |
2,500 | ¥0.76681 | ¥1,917.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.69430 | ¥3,471.50 |
10,000 | ¥0.61038 | ¥6,103.80 |
25,000 | ¥0.54553 | ¥13,638.25 |
50,000 | ¥0.47305 | ¥23,652.50 |