63562-1 | ||
---|---|---|
DigiKey Part Number | A100789TR-ND - Tape & Reel (TR) A100789CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 63562-1 | |
Description | CONN MAG TERM 10400-22900CMA | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Magnetic Connector Thru Type 10400-22900 CMA Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 63562-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Thru Type | |
Terminal Type | Splice | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 10400-22900 CMA | |
Features | Serrated Mating Area | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.58700 | ¥35.87 |
25 | ¥3.57280 | ¥89.32 |
50 | ¥3.48240 | ¥174.12 |
100 | ¥2.98660 | ¥298.66 |
250 | ¥2.70120 | ¥675.30 |
500 | ¥2.55130 | ¥1,275.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥2.23609 | ¥2,683.31 |
3,600 | ¥2.20610 | ¥7,941.96 |
6,000 | ¥1.98100 | ¥11,886.00 |
12,000 | ¥1.85737 | ¥22,288.44 |