62531-1 | ||
---|---|---|
DigiKey Part Number | A32708TR-ND - Tape & Reel (TR) A32708CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 62531-1 | |
Description | CONN QC TAB 14-18AWG 0.205 CRIMP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 0.205" (5.21mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 62531-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.205" (5.21mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" ~ 0.150" (3.05mm ~ 3.81mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥2.18400 | ¥21.84 |
25 | ¥2.17720 | ¥54.43 |
50 | ¥2.14920 | ¥107.46 |
100 | ¥1.98580 | ¥198.58 |
250 | ¥1.63236 | ¥408.09 |
500 | ¥1.54156 | ¥770.78 |
1,000 | ¥1.43278 | ¥1,432.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.38745 | ¥4,856.07 |
7,000 | ¥1.26956 | ¥8,886.92 |
10,500 | ¥1.12448 | ¥11,807.04 |
35,000 | ¥1.12232 | ¥39,281.20 |