1286 | ||
---|---|---|
DigiKey Part Number | 36-1286-ND | |
Manufacturer | ||
Manufacturer Product Number | 1286 | |
Description | CONN QC TAB 0.205 SOLDER | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 0.205" (5.21mm) Quick Connect Male Solder Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 1286 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.205" (5.21mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.500" (12.70mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | UL Approved | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
25 | ¥1.26760 | ¥31.69 |
100 | ¥1.03030 | ¥103.03 |
250 | ¥0.91156 | ¥227.89 |
500 | ¥0.87200 | ¥436.00 |
1,000 | ¥0.71339 | ¥713.39 |
2,500 | ¥0.65396 | ¥1,634.90 |
5,000 | ¥0.63412 | ¥3,170.60 |