62002-2 | ||
---|---|---|
DigiKey Part Number | A104040TR-ND - Tape & Reel (TR) A104040CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 62002-2 | |
Description | CONN MAG TERM 7000-13000CMA CRMP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Magnetic Connector Pigtail 7000-13000 CMA Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 62002-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Pigtail | |
Terminal Type | Splice | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 7000-13000 CMA | |
Features | Serrated Mating Area | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.97700 | ¥9.77 |
25 | ¥0.90640 | ¥22.66 |
50 | ¥0.85860 | ¥42.93 |
100 | ¥0.81270 | ¥81.27 |
250 | ¥0.75624 | ¥189.06 |
500 | ¥0.71274 | ¥356.37 |
1,000 | ¥0.67547 | ¥675.47 |
2,500 | ¥0.62562 | ¥1,564.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,500 | ¥0.38522 | ¥4,815.25 |