6-66460-7 | ||
---|---|---|
DigiKey Part Number | A33762-ND | |
Manufacturer | ||
Manufacturer Product Number | 6-66460-7 | |
Description | CONN PIN TIN WIRE WRAP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Tin Wire Wrap Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 6-66460-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Wire Wrap | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.99600 | ¥79.96 |
100 | ¥6.58800 | ¥658.80 |
1,000 | ¥5.17895 | ¥5,178.95 |
5,000 | ¥4.43912 | ¥22,195.60 |
10,000 | ¥4.36030 | ¥43,603.00 |