6-2213362-2 | ||
---|---|---|
DigiKey Part Number | 17-6-2213362-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 6-2213362-2 | |
Description | STANDARD RECEPTACLE ASSEMBLY | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | SSL Cable Assembly Socket, 3 Position To Wire Leads Multiple, Individual 12.00" (304.8mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 6-2213362-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Socket, 3 Position | |
2nd Connector | Wire Leads | |
Color | Multiple, Individual | |
Length | 12.00" (304.8mm) | |
Features | Dimming | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.71000 | ¥90.71 |
10 | ¥65.79800 | ¥657.98 |
100 | ¥54.37210 | ¥5,437.21 |
1,000 | ¥45.02121 | ¥45,021.21 |