6-2213362-1 | ||
---|---|---|
DigiKey Part Number | 17-6-2213362-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 6-2213362-1 | |
Description | STANDARD RECEPTACLE ASSEMBLY | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | SSL Cable Assembly Socket, 3 Position To Wire Leads Multiple, Individual 12.00" (304.8mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Socket, 3 Position | |
2nd Connector | Wire Leads | |
Color | Multiple, Individual | |
Length | 12.00" (304.8mm) | |
Features | Dimming | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.83000 | ¥88.83 |
10 | ¥64.40200 | ¥644.02 |
100 | ¥53.21460 | ¥5,321.46 |
1,000 | ¥44.06310 | ¥44,063.10 |