2213362-2 | ||
---|---|---|
DigiKey Part Number | A118881-ND | |
Manufacturer | ||
Manufacturer Product Number | 2213362-2 | |
Description | RCPT ASSY DIM PHTCNTRL 3/4 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | SSL Cable Assembly Socket, 7 Position (4 Dimmable, 3 Power) To Wire Leads Multiple, Individual 12.00" (304.8mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2213362-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector | Socket, 7 Position (4 Dimmable, 3 Power) | |
2nd Connector | Wire Leads | |
Color | Multiple, Individual | |
Length | 12.00" (304.8mm) | |
Features | Dimming | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.19000 | ¥152.19 |
10 | ¥114.79300 | ¥1,147.93 |
100 | ¥96.42560 | ¥9,642.56 |
500 | ¥88.55396 | ¥44,276.98 |