6-178692-6 | ||
---|---|---|
DigiKey Part Number | 6-178692-6-ND | |
Manufacturer | ||
Manufacturer Product Number | 6-178692-6 | |
Description | CONN PLUG HSG 18POS | |
Customer Reference | ||
Detailed Description | 18 Rectangular Connectors - Housings Plug Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Gray | |
Features | - | |
Note | Contacts Not Included | |
Base Product Number |