2159221801 | |
---|---|
DigiKey Part Number | 900-2159221801-ND |
Manufacturer | |
Manufacturer Product Number | 2159221801 |
Description | MICRO-FIT WTW PLUG HSG DR HF 18C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥9.34600 | ¥93.46 |
100 | ¥7.78540 | ¥778.54 |
2,400 | ¥5.64470 | ¥13,547.28 |
7,200 | ¥5.45006 | ¥39,240.43 |
12,000 | ¥5.06078 | ¥60,729.36 |