172316-7 | |
---|---|
DigiKey Part Number | 172316-7-ND |
Manufacturer | |
Manufacturer Product Number | 172316-7 |
Description | CONN PLUG HSG 18POS 3.70MM |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Yellow 0.146" (3.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172316-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.146" (3.70mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Yellow | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |