6-102398-5 | ||
---|---|---|
DigiKey Part Number | A33400-ND | |
Manufacturer | ||
Manufacturer Product Number | 6-102398-5 | |
Description | CONN RCPT 34P IDC 22-26AWG GOLD | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 6-102398-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 34 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.79000 | ¥162.79 |
10 | ¥159.42600 | ¥1,594.26 |
25 | ¥155.18640 | ¥3,879.66 |
70 | ¥147.55486 | ¥10,328.84 |
140 | ¥133.13800 | ¥18,639.32 |
280 | ¥132.29011 | ¥37,041.23 |