1-102537-5 | ||
---|---|---|
DigiKey Part Number | A111778-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-102537-5 | |
Description | CONN COVER FRONT 34POS MT .100 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Front For AMPMODU MT Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-102537-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Front | |
Number of Positions | 34 | |
For Use With/Related Products | AMPMODU MT Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $1.78171 | $6,235.98 |