1-102681-2 | ||
---|---|---|
DigiKey Part Number | A111779-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-102681-2 | |
Description | CONN COVER FRONT 34POS POLAR.100 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Front For AMPMODU MT Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Front | |
Number of Positions | 34 | |
For Use With/Related Products | AMPMODU MT Series | |
Features | Latch Lock | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |
10 | ¥26.21600 | ¥262.16 |
100 | ¥23.27610 | ¥2,327.61 |
1,000 | ¥19.12890 | ¥19,128.90 |
5,000 | ¥16.58729 | ¥82,936.45 |