583680-1 | ||
---|---|---|
DigiKey Part Number | A114056-ND | |
Manufacturer | ||
Manufacturer Product Number | 583680-1 | |
Description | CONN CARDEDGE HSG 30POS .156 BLK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position Card Edge Connector Housing Black 0.156" (3.96mm) Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Number of Positions | 30 | |
Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | |
Pitch | 0.156" (3.96mm) | |
Features | Flange | |
Mounting Type | Panel Mount | |
Color | Black | |
Flange Feature | Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.72000 | ¥67.72 |
10 | ¥61.21000 | ¥612.10 |
25 | ¥59.59160 | ¥1,489.79 |
50 | ¥57.32520 | ¥2,866.26 |
225 | ¥57.01911 | ¥12,829.30 |