583718-1 | ||
---|---|---|
DigiKey Part Number | 583718-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 583718-1 | |
Description | CONN CARDEDGE HSG 20POS .100 BLK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Card Edge Connector Housing Black 0.100" (2.54mm) Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 583718-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Number of Positions | 20 | |
Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | |
Pitch | 0.100" (2.54mm) | |
Features | Flange | |
Mounting Type | Panel Mount | |
Color | Black | |
Flange Feature | Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia | |
Material - Insulation | Polyester Thermoplastic, Glass Filled | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 583718-1 |
Environmental Information | 583718-1 Statement of Compliance |
HTML Datasheet | 583718 |
EDA Models | 583718-1 Models |
3D Drawings | 583718-1.pdf |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.37000 | ¥39.37 |
10 | ¥34.47300 | ¥344.73 |
300 | ¥30.67893 | ¥9,203.68 |
1,200 | ¥25.62595 | ¥30,751.14 |
Attribute | Description |
---|---|
Other Names | 5837181 2266-583718-1 -583718-1-SI |
Standard Package | 300 |