1-583718-5 | ||
---|---|---|
DigiKey Part Number | A112412-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-583718-5 | |
Description | CONN CARDEDGE HSG 80POS .100 BLK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 80 Position Card Edge Connector Housing Black 0.100" (2.54mm) Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-583718-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Number of Positions | 80 | |
Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | |
Pitch | 0.100" (2.54mm) | |
Features | Flange | |
Mounting Type | Panel Mount | |
Color | Black | |
Flange Feature | Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia | |
Material - Insulation | Polyester Thermoplastic, Glass Filled | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.80000 | ¥100.80 |
10 | ¥91.17900 | ¥911.79 |
125 | ¥79.11840 | ¥9,889.80 |
1,000 | ¥67.54021 | ¥67,540.21 |