583649-2 | ||
---|---|---|
DigiKey Part Number | 583649-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 583649-2 | |
Description | TERM EDGE TWIN LF 18-22AWG CRIMP | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Edge Terminal Non-Gendered 18-22 AWG Crimp Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 583649-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 18-22 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
21,000 | ¥3.46352 | ¥72,733.92 |