583873-5 | ||
---|---|---|
DigiKey Part Number | 583873-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 583873-5 | |
Description | CONN CARDEDGE HSG 30POS .125 BLK | |
Customer Reference | ||
Detailed Description | 30 Position Card Edge Connector Housing Black 0.125" (3.18mm) Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | 583873-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | Non Specified - Dual Edge | |
Number of Positions | 30 | |
Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | |
Pitch | 0.125" (3.18mm) | |
Features | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Flange Feature | - | |
Material - Insulation | Polyester Thermoplastic, Glass Filled | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |