583873-9 | ||
---|---|---|
DigiKey Part Number | 583873-9-ND | |
Manufacturer | ||
Manufacturer Product Number | 583873-9 | |
Description | CONN CARDEDGE HSG 44POS .125 BLK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 44 Position Card Edge Connector Housing Black 0.125" (3.18mm) Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Number of Positions | 44 | |
Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | |
Pitch | 0.125" (3.18mm) | |
Features | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Flange Feature | - | |
Material - Insulation | Polyester Thermoplastic, Glass Filled | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥35.74437 | ¥26,808.28 |