5788816-1 | ||
---|---|---|
DigiKey Part Number | 5788816-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 5788816-1 | |
Description | CONN D-SUB HD HOUSING RCPT 26POS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 26 Position | |
Datasheet | Datasheet | |
EDA/CAD Models | 5788816-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 26 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Cable Side (4-40) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.78000 | ¥141.78 |
10 | ¥138.80800 | ¥1,388.08 |
25 | ¥135.11200 | ¥3,377.80 |
50 | ¥128.46820 | ¥6,423.41 |
100 | ¥115.91690 | ¥11,591.69 |
250 | ¥115.17872 | ¥28,794.68 |
500 | ¥100.41224 | ¥50,206.12 |