5750636-1 | |
---|---|
DigiKey Part Number | A35201-ND |
Manufacturer | |
Manufacturer Product Number | 5750636-1 |
Description | CONN D-SUB HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | 5750636-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 15 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Cable Side (4-40) | |
Features | Backshell, Grounding Indents, Shielded | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 200µin (5.08µm) | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.30000 | ¥53.30 |
10 | ¥46.44800 | ¥464.48 |
25 | ¥45.22080 | ¥1,130.52 |
50 | ¥44.00020 | ¥2,200.01 |
100 | ¥43.03610 | ¥4,303.61 |