5749231-1 | ||
---|---|---|
DigiKey Part Number | A99370-ND | |
Manufacturer | ||
Manufacturer Product Number | 5749231-1 | |
Description | CONN RCPT FMALE MINI DIN 6P SLDR | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 5749231-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | Mini DIN | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Lock | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 30VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | - | |
Applications | Audio, Video | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.53000 | ¥47.53 |
10 | ¥41.64600 | ¥416.46 |
37 | ¥40.55405 | ¥1,500.50 |
74 | ¥39.68338 | ¥2,936.57 |
111 | ¥37.28450 | ¥4,138.58 |
259 | ¥37.06664 | ¥9,600.26 |
518 | ¥34.66817 | ¥17,958.11 |
1,036 | ¥30.96144 | ¥32,076.05 |
2,516 | ¥28.78107 | ¥72,413.17 |