5552118-1 | ||
---|---|---|
DigiKey Part Number | A31834-ND | |
Manufacturer | ||
Manufacturer Product Number | 5552118-1 | |
Description | CONN RCPT 50POS VERT SOLDER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Receptacle Connector Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 5552118-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | Board Side | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.66000 | ¥83.66 |
10 | ¥75.65600 | ¥756.56 |
25 | ¥73.65960 | ¥1,841.49 |
60 | ¥70.85700 | ¥4,251.42 |
120 | ¥65.65250 | ¥7,878.30 |
480 | ¥65.25196 | ¥31,320.94 |
960 | ¥62.85010 | ¥60,336.10 |