5536511-1 | ||
---|---|---|
DigiKey Part Number | A31571-ND | |
Manufacturer | ||
Manufacturer Product Number | 5536511-1 | |
Description | CONN RCPT FUTUREBUS 24P EDGE MNT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 24 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural Futurebus | |
Datasheet | Datasheet | |
EDA/CAD Models | 5536511-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Futurebus | |
Number of Positions | 24 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide, Spacer | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 30V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.51000 | ¥54.51 |
10 | ¥47.76200 | ¥477.62 |
48 | ¥46.51458 | ¥2,232.70 |
96 | ¥45.51396 | ¥4,369.34 |
144 | ¥42.76271 | ¥6,157.83 |
288 | ¥42.51274 | ¥12,243.67 |
528 | ¥39.76186 | ¥20,994.26 |
1,008 | ¥35.51063 | ¥35,794.72 |