5536504-1 | ||
---|---|---|
DigiKey Part Number | A31559-ND | |
Manufacturer | ||
Manufacturer Product Number | 5536504-1 | |
Description | CONN HEADER FUTUREBUS 24POS PCB | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 24 Connector Header, Male Pins Through Hole Natural Futurebus | |
Datasheet | Datasheet | |
EDA/CAD Models | 5536504-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Futurebus | |
Number of Positions | 24 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 30V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.00000 | ¥40.00 |
10 | ¥35.04800 | ¥350.48 |
48 | ¥34.12667 | ¥1,638.08 |
96 | ¥33.39333 | ¥3,205.76 |
144 | ¥31.37500 | ¥4,518.00 |
288 | ¥31.19122 | ¥8,983.07 |
528 | ¥29.17305 | ¥15,403.37 |
1,008 | ¥26.05388 | ¥26,262.31 |
2,544 | ¥24.21910 | ¥61,613.39 |