5536510-2 | ||
---|---|---|
DigiKey Part Number | A31568-ND | |
Manufacturer | ||
Manufacturer Product Number | 5536510-2 | |
Description | CONN RCPT FUTUREBUS 48P EDGE MNT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 48 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural Futurebus | |
Datasheet | Datasheet | |
EDA/CAD Models | 5536510-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Futurebus | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Spacer | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 30V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.44000 | ¥92.44 |
24 | ¥83.62250 | ¥2,006.94 |
48 | ¥81.40938 | ¥3,907.65 |
72 | ¥78.31264 | ¥5,638.51 |
120 | ¥72.56108 | ¥8,707.33 |
264 | ¥72.11848 | ¥19,039.28 |
504 | ¥69.46379 | ¥35,009.75 |
1,008 | ¥61.94221 | ¥62,437.75 |