5352132-1 | ||
---|---|---|
DigiKey Part Number | A144365-ND | |
Manufacturer | ||
Manufacturer Product Number | 5352132-1 | |
Description | CONN HEADER 110POS 2MM PRESS-FIT | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 5352132-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | B 22 | |
Number of Positions | 110 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | Backplane | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.07000 | ¥100.07 |
11 | ¥90.48182 | ¥995.30 |
33 | ¥88.08636 | ¥2,906.85 |
55 | ¥84.73691 | ¥4,660.53 |
110 | ¥78.51273 | ¥8,636.40 |
253 | ¥78.03391 | ¥19,742.58 |
506 | ¥75.16144 | ¥38,031.69 |
1,001 | ¥67.02297 | ¥67,089.99 |