5205818-2 | ||
---|---|---|
DigiKey Part Number | 5205818-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 5205818-2 | |
Description | CONN SCREW LOCKS FEMALE 4-40 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For AMPLIMITE Series HDF, HDP | |
Datasheet | Datasheet | |
EDA/CAD Models | 5205818-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series HDF, HDP | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.86100 | ¥48.61 |
100 | ¥4.04910 | ¥404.91 |
1,000 | ¥3.03210 | ¥3,032.10 |
5,000 | ¥2.68614 | ¥13,430.70 |
10,000 | ¥2.51852 | ¥25,185.20 |