OSTTJ060150 | |
---|---|
DigiKey Part Number | ED2924-ND |
Manufacturer | |
Manufacturer Product Number | OSTTJ060150 |
Description | TERM BLOCK PLUG 6POS STR 7.62MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | - | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | - | |
Color | - | |
Operating Temperature | -30°C ~ 105°C | |
Contact Mating Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.26000 | ¥32.26 |
10 | ¥24.58700 | ¥245.87 |
25 | ¥23.03200 | ¥575.80 |
50 | ¥20.47420 | ¥1,023.71 |
100 | ¥20.02920 | ¥2,002.92 |
250 | ¥18.47104 | ¥4,617.76 |
500 | ¥16.69058 | ¥8,345.29 |
1,000 | ¥14.79907 | ¥14,799.07 |
5,000 | ¥13.90890 | ¥69,544.50 |