5176916-1 | ||
---|---|---|
DigiKey Part Number | 5176916-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 5176916-1 | |
Description | CONN HSG DRAWER 24POS BLUE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 24 (20 + 4 Power) Position Housing for Non-Gendered Contacts Connector Blue Panel Mount Drawer | |
Datasheet | Datasheet | |
EDA/CAD Models | 5176916-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Drawer | |
Number of Positions | 24 (20 + 4 Power) | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
304 | ¥115.64780 | ¥35,156.93 |