170485-1 | ||
---|---|---|
DigiKey Part Number | 170485-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 170485-1 | |
Description | CONTACT NON-GEND SGNL 16-20AWG | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Contact Gold Signal Non-Gendered 16-20 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.76000 | ¥12.76 |
10 | ¥11.69900 | ¥116.99 |
100 | ¥10.43380 | ¥1,043.38 |
1,000 | ¥8.35837 | ¥8,358.37 |
5,000 | ¥7.49370 | ¥37,468.50 |
10,000 | ¥7.13414 | ¥71,341.40 |