5172068-1 | ||
---|---|---|
DigiKey Part Number | A122632-ND | |
Manufacturer | ||
Manufacturer Product Number | 5172068-1 | |
Description | CONN RCPT HSG DRAWER 16POS BLUE | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 16 (12 + 4 Power) Position Housing for Female Sockets Connector Blue Panel Mount Drawer | |
Datasheet | Datasheet | |
EDA/CAD Models | 5172068-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Drawer | |
Number of Positions | 16 (12 + 4 Power) | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.20000 | ¥104.20 |
10 | ¥102.02500 | ¥1,020.25 |
25 | ¥99.31160 | ¥2,482.79 |
50 | ¥95.54340 | ¥4,777.17 |