5100141-1 | ||
---|---|---|
DigiKey Part Number | A97848-ND | |
Manufacturer | ||
Manufacturer Product Number | 5100141-1 | |
Description | CONN HEADER 125POS 2MM PRESS-FIT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 125 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 5100141-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | B 25 | |
Number of Positions | 125 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | Backplane | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.14000 | ¥90.14 |
10 | ¥81.50200 | ¥815.02 |
30 | ¥79.34600 | ¥2,380.38 |
50 | ¥76.32560 | ¥3,816.28 |
100 | ¥70.72020 | ¥7,072.02 |
250 | ¥70.28908 | ¥17,572.27 |
500 | ¥67.70184 | ¥33,850.92 |
1,000 | ¥60.37113 | ¥60,371.13 |