2392865-1 | |
---|---|
DigiKey Part Number | 17-2392865-1-ND |
Manufacturer | |
Manufacturer Product Number | 2392865-1 |
Description | Z-PACK A-B 25 COLUMN SHLD ASSY E |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2392865-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | AB 25 | |
Number of Positions | 125 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | Backplane | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.54000 | ¥113.54 |
10 | ¥111.17900 | ¥1,111.79 |
30 | ¥108.22667 | ¥3,246.80 |
60 | ¥102.90283 | ¥6,174.17 |
240 | ¥92.84908 | ¥22,283.78 |
450 | ¥92.25773 | ¥41,515.98 |
960 | ¥80.42989 | ¥77,212.69 |