480116-3 | ||
---|---|---|
DigiKey Part Number | A122852-ND | |
Manufacturer | ||
Manufacturer Product Number | 480116-3 | |
Description | CONN MALE TAB HSG 0.25 2POS BLK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Housing Connector Male, Tab Black 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 480116-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Perpendicular | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥8.08200 | ¥80.82 |
100 | ¥6.65640 | ¥665.64 |
1,000 | ¥5.23263 | ¥5,232.63 |
5,000 | ¥4.48511 | ¥22,425.55 |
10,000 | ¥4.40546 | ¥44,054.60 |