
60794-2 | |
|---|---|
DigiKey Part Number | A100695TR-ND - Tape & Reel (TR) A100695CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60794-2 |
Description | CONN QC TAB 14-16AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60794-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Material Brass |
Terminal Type Fishhook | Contact Finish Tin |
Gender Male | Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm) |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.22000 | ¥3.22 |
| 10 | ¥2.75700 | ¥27.57 |
| 25 | ¥2.58200 | ¥64.55 |
| 50 | ¥2.46020 | ¥123.01 |
| 100 | ¥2.34210 | ¥234.21 |
| 250 | ¥2.19524 | ¥548.81 |
| 500 | ¥2.09014 | ¥1,045.07 |
| 1,000 | ¥1.99022 | ¥1,990.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.89693 | ¥5,690.79 |
| 6,000 | ¥1.80639 | ¥10,838.34 |
| 9,000 | ¥1.75544 | ¥15,798.96 |
| 15,000 | ¥1.69331 | ¥25,399.65 |
| 21,000 | ¥1.65361 | ¥34,725.81 |
| 30,000 | ¥1.61255 | ¥48,376.50 |






