
881339-2 | |
|---|---|
DigiKey Part Number | A136862-ND |
Manufacturer | |
Manufacturer Product Number | 881339-2 |
Description | CONN MALE TAB SLEEVE 0.25 1POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Male, Tab Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 881339-2 Models |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Sleeve | Note Contacts Sold Separately |
Terminal Type Quick Connect, Disconnect | Base Product Number |
Gender Male, Tab |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 18,000 | ¥0.62610 | ¥11,269.80 |














