0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41968-2

DigiKey Part Number
41968-2-ND
Manufacturer
Manufacturer Product Number
41968-2
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
41968-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.310" (7.87mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
0.750" (19.05mm)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
18-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Female
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.090" ~ 0.130" (2.29mm ~ 3.30mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
30,000¥1.52705¥45,811.50