4-640443-0 | ||
---|---|---|
DigiKey Part Number | A30951-ND | |
Manufacturer | ||
Manufacturer Product Number | 4-640443-0 | |
Description | CONN RCPT 10POS IDC 28AWG TIN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Tin 28 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 4-640443-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.59000 | ¥6.59 |
10 | ¥6.30900 | ¥63.09 |
500 | ¥4.72588 | ¥2,362.94 |
1,000 | ¥4.08655 | ¥4,086.55 |
5,000 | ¥3.50276 | ¥17,513.80 |
10,000 | ¥3.44055 | ¥34,405.50 |