1-640550-0 | ||
---|---|---|
DigiKey Part Number | A19258-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-640550-0 | |
Description | CONN DUST COVER 10POS CLOSED | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust For MTA-100 Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 10 | |
For Use With/Related Products | MTA-100 Series | |
Features | Closed End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥3.04800 | ¥30.48 |
100 | ¥2.53860 | ¥253.86 |
1,000 | ¥1.89131 | ¥1,891.31 |
5,000 | ¥1.68822 | ¥8,441.10 |
10,000 | ¥1.57097 | ¥15,709.70 |